Arrow Electronic Components Online
FW2600004|DIODEZTX|limage
FW2600004|DIODEZTX|simage
Crystals

FW2600004

Miniature Quartz Crystal Ceramic SMD

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    26
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -30
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    Ultra Mini-CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources