Arrow Electronic Components Online
FW1505FD440065|SAMTEC|simage
FW1505FD440065|SAMTEC|limage
Connector Headers and PCB Receptacles

FW-15-05-F-D-440-065

Conn Board Stacker HDR 30 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    4
  • Maximum Current Rating (A)
    4.2/Contact
  • Maximum Voltage Rating
    280VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tube
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    5.82
  • Product Height (mm)
    12.82
  • Tradename
    FLEX STACK™
  • Contact Plating Thickness
    (0.0762/1.27)um
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources