Connector Headers and PCB Receptacles
FW-14-05-L-D-530-065-A
Conn Board Stacker HDR 28 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
28
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
4
Maximum Current Rating (A)
4.2/Contact
Maximum Voltage Rating
280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
17.78
Product Depth (mm)
5.82
Product Height (mm)
15.11
Tradename
FLEX STACK™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

