Arrow Electronic Components Online
FUSB340TMX|ONSEMI|simage
FUSB340TMX|ONSEMI|limage
USB Interface ICs

FUSB340TMX

High Speed/Super Speed USB Interface Device USB 3.1 1.8V/3.3V T/R 18-Pin X2QFN EP

onsemi
Datasheets 

The FUSB340 from ON Semiconductor is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2 – meaning it supports data rates of up to 10 Gbps. With a typical bandwidth of 10 GHz, the switch provides low active power (12 µA typical) and low shutdown power (< 1 µA max), as well as 2 kV HBM ESD protection. Supported high speed data transmission protocols include USB 3.1, PCI Express, Gen 3, SATA, Fibre Channel, and Display Port 1.3. This SuperSpeed data switch is targeted at the mobile device market, including applications such as smartphones, tablets, and notebooks, as well as other Type-C applications where a reversible cable requires a data switch.

Featured in March 2017's EXTREME Spec Tech article.


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Interface Device
  • USB Transceiver
    No
  • USB Speed Type
    High Speed|Super Speed
  • Maximum Data Rate (Mbps)
    10000
  • Protocols Supported
    USB 3.1
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    2
  • Package Length
    2.8
  • PCB changed
    18
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN EP
  • Pin Count
    18
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources