Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
50
Peak Non-Repetitive Forward Surge Current (A)
290
Maximum Forward Voltage (V)
1.5@45A
Peak Reverse Current (uA)
20
Maximum Power Dissipation (mW)
70000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
21.34(Max)
Package Width
5.21(Max)
Package Length
20.29(Max)
PCB changed
5
Tab
Tab
Supplier Package
i4-PAC
Pin Count
5

