Arrow Electronic Components Online
No Image Available
Top Searched
Ethernet Controllers

FTXL710-BM2 S LLK7

Ethernet CTLR Single Chip 1000Mbps/10000Mbps/40000Mbps FCMBGA T/R/Tray

Intel

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Ethernet Speed (Mbps)
    1000|10000|40000
  • Standard Supported
    IEEE 1588
  • Communication Mode
    Full Duplex
  • DMA Support
    No
  • Auto-Negotiation
    No
  • Mounting
    Surface Mount
  • Package Width
    25 mm
  • Package Length
    25 mm
  • Standard Package Name
    BGA
  • Supplier Package
    FCMBGA
Order Quantity

Documentation and Resources

Datasheets
Design resources