Connector Headers and PCB Receptacles
FTSH-110-01-L-D-K
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC, 280VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
5.08
Product Height (mm)
5.71
Contact Plating Thickness
0.25um
Tail Length (mm)
2.3
Mounting
Through Hole
Family/Series
FTSH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
46
MSL
1
Order Quantity

