Top Searched
Connector Headers and PCB Receptacles
FTSH-105-01-L-DV-K-P-TR
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC, 280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
6.35
Product Depth (mm)
5.84
Product Height (mm)
5.97
Tradename
TIGER CLAW™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount
Family/Series
FTSH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

