Arrow Electronic Components Online
FTSH10501FMTFR|SAMTEC|simage
FTSH10501FMTFR|SAMTEC|limage
Connector Headers and PCB Receptacles

FTSH-105-01-F-MT-FR

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD/Thru-Hole TIGER CLAW™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    396VDC|280VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    10.64
  • Product Height (mm)
    3.43
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources