Connector Headers and PCB Receptacles
FTSH-104-05-F-DV-A-P-TR
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC, 280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
5.08
Product Depth (mm)
5.84
Product Height (mm)
7.24
Tradename
TIGER CLAW™
Mounting
Surface Mount
Family/Series
FTSH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
375
MSL
1
Order Quantity

