Arrow Electronic Components Online
FTS10401LDVTR|SAMTEC|simage
FTS10401LDVTR|SAMTEC|limage
Connector Headers and PCB Receptacles

FTS-104-01-L-DV-TR

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    3.4/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    5.84
  • Product Height (mm)
    4.32
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources