Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
50
Coil Resistance (Ohm)
240
Maximum Pick-Up Voltage
7.3VDC
Minimum Dropout Voltage
1VDC
Maximum DC Switching Voltage (V)
16
Maximum Switching Current (A)
35
Operate Time (ms)
10
Release Time (ms)
5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
5
Product Length (mm)
17.4
Product Depth (mm)
7.2
Product Height (mm)
13.5