Arrow Electronic Components Online
FTRLYCA005Y|FUJITSU|simage
FTRLYCA005Y|FUJITSU|limage
Power Relays

FTR-LYCA005Y

Power Relay 5VDC SPDT(27.6mm 5mm 15mm) THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    34.01
  • Coil Resistance (Ohm)
    147
  • Maximum Pick-Up Voltage
    3.3VDC
  • Minimum Dropout Voltage
    0.25VDC
  • Maximum AC Switching Voltage (V)
    250
  • Operate Time (ms)
    8
  • Release Time (ms)
    4
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SIP
  • Product Weight (g)
    5
  • Product Length (mm)
    27.6
  • Product Depth (mm)
    5
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources