Arrow Electronic Components Online
FTRK3AB012W|FUJITSU|simage
FTRK3AB012W|FUJITSU|limage
Power Relays

FTR-K3AB012W

Power Relay 12VDC 25A SPST-NO(30.4mm 16mm 23.6mm) THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    64.86
  • Coil Resistance (Ohm)
    185
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    25
  • Maximum Switching Power
    6.25kVA
  • Operate Time (ms)
    20
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    2000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Maximum Terminal Width (mm)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    25
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    16
  • Product Height (mm)
    23.6

Documentation and Resources

Datasheets
Design resources