Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
5
Coil Current (mA)
80.64
Coil Resistance (Ohm)
62
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
440
Maximum DC Switching Voltage (V)
300
Operate Time (ms)
15
Release Time (ms)
5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
13
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7
We don't have prices now, please check later
Order Quantity

