Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPST-NO-DM
Contact Form
1 Form X
DC Coil Voltage (V)
12
Coil Current (mA)
75
Coil Resistance (Ohm)
160
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
7.2VDC
Minimum Dropout Voltage
1VDC
Maximum DC Switching Voltage (V)
1000
Maximum Switching Current (A)
20
Operate Time (ms)
30
Release Time (ms)
10
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
75
Product Length (mm)
43.6
Product Depth (mm)
36.8
Product Height (mm)
28.3