Arrow Electronic Components Online
FTRB4GA012ZB05|FUJITSU|simage
FTRB4GA012ZB05|FUJITSU|limage
Signal Relays

FTR-B4GA012Z-B05

Signal Relay 12VDC DPDT( (10.6mm 7.4mm 9.7mm)) SMD

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.67
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel/Gold
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Plastic Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    9.7

Documentation and Resources

Datasheets
Design resources