Arrow Electronic Components Online
FTMH13802FDH|SAMTEC|simage
FTMH13802FDH|SAMTEC|limage
Connector Headers and PCB Receptacles

FTMH-138-02-F-DH

Conn Micro Terminal Strip HDR 76 POS 1mm Solder RA Side Entry SMD Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    76
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    382VDC, 270VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    38
  • Product Depth (mm)
    8.4
  • Product Height (mm)
    3.17
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources