Arrow Electronic Components Online
FTMH13703HDVESPTR|SAMTEC|simage
FTMH13703HDVESPTR|SAMTEC|limage
Connector Headers and PCB Receptacles

FTMH-137-03-H-DV-ES-P-TR

Conn Shrouded Header HDR 74 POS 1mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    74
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    270VAC, 382VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    38.57
  • Product Depth (mm)
    5.21
  • Product Height (mm)
    3.45
  • Mounting
    Surface Mount
  • Family/Series
    FTMH
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    575
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources