Connector Headers and PCB Receptacles
FTMH-118-03-F-DV-ES-A
Conn Shrouded Header HDR 36 POS 1mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
3.1/Contact
Maximum Voltage Rating
382VDC|270VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
19.57
Product Depth (mm)
5.21
Product Height (mm)
3.84
Mounting
Surface Mount

