Arrow Electronic Components Online
FTLX6814MCC|FINISAR|simage
FTLX6814MCC|FINISAR|limage
Fiber Optic Transceivers

FTLX6814MCC

TX/RX Optical Fiber 11.35Gbps 30-Pin

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Maximum Data Rate
    11.35Gbps
  • Peak Wavelength (nm)
    1563.86(Max)/1615(Max)
  • Form Factor
    XFP
  • Rise Time (ns)
    0.035
  • Maximum Fall Time (ns)
    0.035
  • Minimum Operating Supply Voltage (V)
    3.13|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.46|5.25
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.3
  • Package Width
    22.15
  • Package Length
    78
  • PCB changed
    30
  • Pin Count
    30

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources