Arrow Electronic Components Online
FTLX3971DTC44|FINISAR|simage
FTLX3971DTC44|FINISAR|limage
Fiber Optic Transceivers

FTLX3971DTC44

TX/RX Optical Fiber 11.3176Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991.b.5.a
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    11.3176Gbps
  • Peak Wavelength (nm)
    1542.14/1600(Max)
  • Form Factor
    SFP+
  • Rise Time (ns)
    0.024(Min)
  • Maximum Fall Time (ns)
    0.024(Min)
  • Average Optical Output Power (dBm)
    1 to 4
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    11.6
  • Package Width
    14.7
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources