Product Technical Specifications
ECCN (US)
5A991.b.5.a
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
11.3176Gbps
Peak Wavelength (nm)
1550.92/1600(Max)
Form Factor
SFP+
Rise Time (ns)
0.024(Min)
Maximum Fall Time (ns)
0.024(Min)
Average Optical Output Power (dBm)
1 to 4
Minimum Operating Supply Voltage (V)
3.14
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
11.6
Package Width
14.7
Package Length
56.5
PCB changed
20
Pin Count
20

