Arrow Electronic Components Online
FTLX2072D333|FINISAR|simage
FTLX2072D333|FINISAR|limage
Fiber Optic Transceivers

FTLX2072D333

TX/RX Optical Fiber 11.3Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    11.3Gbps
  • Peak Wavelength (nm)
    1331
  • Form Factor
    SFP+
  • Rise Time (ns)
    0.028(Min)
  • Maximum Fall Time (ns)
    0.028(Min)
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.9
  • Package Width
    14.7
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources