Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.5.a.
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
Type
TX/RX
Emitter Type
DFB
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
10.5Gbps
Peak Wavelength (nm)
1310
Form Factor
SFP+
Typical Operating Supply Voltage (V)
3.3
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Snap Fit To Panel