Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.5.a.
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
10.5Gbps
Peak Wavelength (nm)
1355(Max)/1600(Max)
Form Factor
SFP+
Rise Time (ns)
0.028(Min)
Maximum Fall Time (ns)
0.028(Min)
Average Optical Output Power (dBm)
-8.2 to 0.5
Maximum Forward Current (mA)
285
Minimum Operating Supply Voltage (V)
3.14
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Snap Fit To Panel
Package Height
11.9
Package Width
14.9
Package Length
56.5
PCB changed
20
Pin Count
20

