Arrow Electronic Components Online
FTLX1471D3BCV|FINISAR|simage
FTLX1471D3BCV|FINISAR|limage
Fiber Optic Transceivers

FTLX1471D3BCV

TX/RX Optical Fiber 10.3Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    10.3Gbps(Typ)
  • Peak Wavelength (nm)
    1355(Max)/1600(Max)
  • Form Factor
    SFP+
  • Rise Time (ns)
    0.26/0.03(Min)
  • Maximum Fall Time (ns)
    0.26/0.03(Min)
  • Average Optical Output Power (dBm)
    -11 to -3
  • Maximum Forward Current (mA)
    285
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.85
  • Package Width
    14.8
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources