Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
VCSEL Laser
Fiber Mode
Multi Mode
Connector Type
LC
Maximum Data Rate
10.3Gbps
Peak Wavelength (nm)
860(Max)
Form Factor
SFP+
Average Optical Output Power (dBm)
-8.4 to 2.4
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
11.85 mm
Package Width
14.8 mm
Package Length
56.5 mm
PCB changed
20
Pin Count
20

