Arrow Electronic Components Online
FTLF8536P5PCL|FINISAR|simage
FTLF8536P5PCL|FINISAR|limage
Fiber Optic Transceivers

FTLF8536P5PCL

25GBASE-SR 100m SFP28 Finisar Transceiver

Coherent

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.85 mm
  • Package Width
    14.8 mm
  • Package Length
    56.5 mm
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources