Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
VCSEL
Fiber Mode
Multi Mode
Connector Type
LC
Maximum Data Rate
14.025Gbps(Typ)
Peak Wavelength (nm)
850/860(Max)
Form Factor
SFP+
Rise Time (ns)
0.09
Maximum Fall Time (ns)
0.09
Jitter (ns)
0.42
Average Optical Output Power (dBm)
-7.8(Min)
Maximum Forward Current (mA)
290
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mounting
Snap Fit To Panel
Package Height
11.85 mm
Package Width
14.8 mm
Package Length
56.5 mm
PCB changed
20
Pin Count
20

