Arrow Electronic Components Online
FTLF8528P3BCV|FINISAR|simage
FTLF8528P3BCV|FINISAR|limage
Top Purchased
Fiber Optic Transceivers

FTLF8528P3BCV

TX/RX Optical Fiber 8.5Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    8.5Gbps(Typ)
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    SFP+
  • Rise Time (ns)
    0.09/0.12
  • Maximum Fall Time (ns)
    0.09/0.12
  • Jitter (ns)
    0.0598(Max)/0.0835(Max)
  • Average Optical Output Power (dBm)
    -8.2 to -2
  • Maximum Forward Current (mA)
    180
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • Package Height
    11.9
  • Package Width
    13.85
  • Package Length
    56.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources