Arrow Electronic Components Online
FTLF8524P3BNL|FINISAR|simage
FTLF8524P3BNL|FINISAR|limage
Top Searched
Fiber Optic Transceivers

FTLF8524P3BNL

TX/RX Optical Fiber 4.25Gbps

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    4.25Gbps
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    0.103/0.14
  • Maximum Fall Time (ns)
    0.103/0.14
  • Jitter (ns)
    0.0565(Max)/0.077(Max)
  • Average Optical Output Power (dBm)
    -9(Min)
  • Maximum Forward Current (mA)
    144
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.4
  • Package Width
    14.13
  • Package Length
    56.7

Documentation and Resources

Datasheets
Design resources