Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
VCSEL Laser
Fiber Mode
Multi Mode
Connector Type
LC
Maximum Data Rate
4.25Gbps(Typ)
Peak Wavelength (nm)
860(Max)
Form Factor
SFP
Rise Time (ns)
0.09/0.12
Maximum Fall Time (ns)
0.09/0.12
Jitter (ns)
0.119(Max)/0.122(Max)
Average Optical Output Power (dBm)
-9 to -2.5
Maximum Forward Current (mA)
240
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Snap Fit To Panel
Package Height
12.43
Package Width
14.8
Package Length
56.64
PCB changed
20
Pin Count
20

