Arrow Electronic Components Online
FTLF8519P3BNL|FINISAR|simage
FTLF8519P3BNL|FINISAR|limage
Top Searched
Fiber Optic Transceivers

FTLF8519P3BNL

TX/RX Optical Fiber 2.125Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    FTLF8519P3BNL
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    2.125Gbps(Typ)
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    0.1/0.09
  • Maximum Fall Time (ns)
    0.15/0.175
  • Jitter (ns)
    0.119(Max)/0.1224(Max)
  • Average Optical Output Power (dBm)
    -9 to -3
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.4
  • Package Width
    14.13
  • Package Length
    56.7
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources