Arrow Electronic Components Online
FTLF8519F2MTL|FINISAR|simage
FTLF8519F2MTL|FINISAR|limage
Fiber Optic Transceivers

FTLF8519F2MTL

TX/RX Optical Fiber 2.125Gbps 10-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    2.125Gbps(Typ)
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    SFF
  • Rise Time (ns)
    0.15/0.17
  • Maximum Fall Time (ns)
    0.15/0.17
  • Jitter (ns)
    0.119(Max)/0.123(Max)
  • Average Optical Output Power (dBm)
    -9 to -2.5
  • Maximum Forward Current (mA)
    240
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    9.56
  • Package Width
    13.46
  • Package Length
    49.3
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources