Arrow Electronic Components Online
Fiber Optic Transceivers

FTLF1721S1KCL

TX/RX Optical Fiber 2.667Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.5.a
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    2.667Gbps
  • Peak Wavelength (nm)
    1335(Max)/1620(Max)
  • Form Factor
    SFF
  • Rise Time (ns)
    0.18/0.175
  • Maximum Fall Time (ns)
    0.18/0.175
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended
  • Mounting
    Through Hole
  • Package Height
    9.6
  • Package Width
    13.5
  • Package Length
    49.3
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources