Arrow Electronic Components Online
FTLF1523P1BTL|FINISAR|simage
FTLF1523P1BTL|FINISAR|limage
Fiber Optic Transceivers

FTLF1523P1BTL

TX/RX Optical Fiber 155Mbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    155Mbps
  • Peak Wavelength (nm)
    1580(Max)/1600(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    1.3
  • Maximum Fall Time (ns)
    1.3
  • Average Optical Output Power (dBm)
    -5 to 0
  • Maximum Forward Current (mA)
    300
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.43
  • Package Width
    14.8
  • Package Length
    56.64
  • PCB changed
    20
  • Pin Count
    20

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources