Arrow Electronic Components Online
FTLF1424P2BCV|FINISAR|simage
FTLF1424P2BCV|FINISAR|limage
Fiber Optic Transceivers

FTLF1424P2BCV

TX/RX Optical Fiber 4.25Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DFB Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    4.25Gbps
  • Peak Wavelength (nm)
    1345(Max)/1600(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    0.16/0.175
  • Maximum Fall Time (ns)
    0.16/0.175
  • Jitter (ns)
    0.119(Max)/0.1224(Max)
  • Average Optical Output Power (dBm)
    0 to 5
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.43
  • Package Width
    14.8
  • Package Length
    56.64
  • PCB changed
    20
  • Pin Count
    20

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources