Arrow Electronic Components Online
FTLF1318P3BTL|FINISAR|simage
FTLF1318P3BTL|FINISAR|limage
Top Searched
광섬유 송수신기

FTLF1318P3BTL

TX/RX Optical Fiber 1.25Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    5A991b.5.a.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    FTLF1318P3BTL
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    FP Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    1.25Gbps
  • Peak Wavelength (nm)
    1355(Max)/1600(Max)
  • Form Factor
    SFP
  • Rise Time (ns)
    0.26/0.3
  • Maximum Fall Time (ns)
    0.26/0.3
  • Average Optical Output Power (dBm)
    -9.5 to -3
  • Maximum Forward Current (mA)
    300
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    600(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.43
  • Package Width
    14.8
  • Package Length
    56.64
  • PCB changed
    20
  • Pin Count
    20
  • Family/Series
    FTLF1318P3BTL
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources