Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
FP Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
1.25Gbps
Peak Wavelength (nm)
1360(Max)/1600(Max)
Form Factor
SFP
Rise Time (ns)
0.26/0.3
Maximum Fall Time (ns)
0.26/0.3
Jitter (ns)
0.05/0.1224(Max)
Average Optical Output Power (dBm)
-9.5 to -3
Maximum Forward Current (mA)
300
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
600(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Snap Fit To Panel
Package Height
12.43
Package Width
14.8
Package Length
56.64
PCB changed
20
Pin Count
20

