Arrow Electronic Components Online
FTLC1155RGPL2|FINISAR|simage
FTLC1155RGPL2|FINISAR|limage
Fiber Optic Transceivers

FTLC1155RGPL2

TX/RX Optical Fiber 103.1Gbps 38-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8517.62.0090
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    103.1Gbps
  • Peak Wavelength (nm)
    1337.5(Max)
  • Form Factor
    QSFP28
  • Maximum Forward Current (mA)
    1120
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    15
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.6(Max)
  • Package Width
    18.7
  • Package Length
    123.33
  • PCB changed
    38
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources