Arrow Electronic Components Online
FTLC1155RGPL|FINISAR|simage
FTLC1155RGPL|FINISAR|limage
Fiber Optic Transceivers

FTLC1155RGPL

TX/RX Optical Fiber 103.1Gbps

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.5.a.
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    103.1Gbps
  • Peak Wavelength (nm)
    1337.5(Max)
  • Form Factor
    QSFP28
  • Maximum Forward Current (mA)
    1120
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources