Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.5.a.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
LWDM DFB Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
103.1Gbps
Peak Wavelength (nm)
1310.19(Max)
Form Factor
QSFP28
Average Optical Output Power (dBm)
10.5(Max)
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
3500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

