Arrow Electronic Components Online
FTLC1121RDNL|FINISAR|simage
FTLC1121RDNL|FINISAR|limage
Fiber Optic Transceivers

FTLC1121RDNL

TX/RX Optical Fiber 103.1Gbps

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    103.1Gbps
  • Form Factor
    CFP
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Power Dissipation (mW)
    8000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources