Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Optoelectronics
/
Fiber Optics
/
Fiber Optic Transceivers
/
FTL4P1QL1C - Coherent
ファイバ光トランシーバー
FTL4P1QL1C
TX/RX Optical Fiber 622Mbps
Coherent
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Fiber Mode
Single
Connector Type
MPO-12
Mounting
Snap Fit To Panel
Package Height
12.9
Package Width
18.35
Package Length
118
PCB changed
38
Pin Count
38
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model