Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.5.a.
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
CWDM Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
10.3125Gbps
Peak Wavelength (nm)
1337.5(Max)
Form Factor
QSFP+
Rise Time (ns)
0.28(Min)
Maximum Fall Time (ns)
0.28(Min)
Jitter (ns)
0.17(Min)/0.65(Max)
Average Optical Output Power (dBm)
-7 to 2.3
Maximum Forward Current (mA)
1130
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.47
Maximum Power Dissipation (mW)
3500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Snap Fit To Panel
Package Height
13.6(Max)
Package Width
18.35
Package Length
121.9
PCB changed
38
Pin Count
38