Arrow Electronic Components Online
FTL414QB2C|FINISAR|simage
FTL414QB2C|FINISAR|limage
Fiber Optic Transceivers

FTL414QB2C

TX/RX Optical Fiber 14.0625Gbps 38-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.0090
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL
  • Fiber Mode
    Multi Mode
  • Connector Type
    MPO
  • Maximum Data Rate
    14.0625Gbps
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    QSFP+
  • Maximum Forward Current (mA)
    350
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.28
  • Package Width
    18.35
  • Package Length
    121.9
  • PCB changed
    38
  • Pin Count
    38
Order Quantity

Documentation and Resources

Datasheets
Design resources