Arrow Electronic Components Online
FTL410QE2C|FINISAR|simage
FTL410QE2C|FINISAR|limage
Top Searched
Fiber Optic Transceivers

FTL410QE2C

TX/RX Optical Fiber 10.5Gbps 38-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL
  • Fiber Mode
    Multi Mode
  • Connector Type
    MPO
  • Maximum Data Rate
    10.5Gbps
  • Peak Wavelength (nm)
    860(Max)
  • Form Factor
    QSFP+
  • Average Optical Output Power (dBm)
    -7.6 to -1
  • Maximum Forward Current (mA)
    350
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.25
  • Package Width
    18.35
  • Package Length
    121.9
  • PCB changed
    38
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources