Arrow Electronic Components Online
FTEN2217P1CUNBC|FINISAR|simage
FTEN2217P1CUNBC|FINISAR|limage
Fiber Optic Transceivers

FTEN2217P1CUN-BC

TX/RX Optical Fiber 1250Mbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991.b.5.a
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Fiber Mode
    Single
  • Connector Type
    SC
  • Maximum Data Rate
    1.25Gbps(Typ)
  • Peak Wavelength (nm)
    1310/1500(Max)
  • Form Factor
    SFP
  • Average Optical Output Power (dBm)
    -1 to 4|0 to 4
  • Maximum Forward Current (mA)
    620
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.8 mm
  • Package Width
    14.1 mm
  • Package Length
    69.9 mm
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources