Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991
Part Status
Obsolete-Unconfirmed
HTS
8517.62.00.20
Automotive
Unknown
PPAP
Unknown
Fiber Mode
Single
Connector Type
LC
Mounting
Through Hole
Package Height
10.84
Package Width
13.4
Package Length
26.41
PCB changed
2
Pin Count
2